PFS7536H

Power Integrations
869-PFS7536H
PFS7536H

제조업체:

설명:
역률 보정 - PFC 610 W peak power 180 VAC CCM PFC

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

제품 속성 속성 값 속성 선택
Power Integrations
제품 카테고리: 역률 보정 - PFC
RoHS:  
Tube
브랜드: Power Integrations
제품 유형: PFC - Power Factor Correction
시리즈: HiperPFS-3
팩토리 팩 수량: 30
하위 범주: PMIC - Power Management ICs
상표명: HiperPFS
단위 중량: 2 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

규정 준수 코드
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
원산지 분류
COO(원산지):
태국
어셈블리 원산지:
불가능
COD(확산 공정 국가):
불가능
배송 시 국가는 변경될 수 있습니다.

HiperPFS™ Family High Power PFC Controllers

Power Integrations HiperPFS™ Family High Power PFC Controllers each incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and high-voltage power MOSFET in a single, low-profile eSIP™ power packagethat is able to provide near unity input power factor. These controllers eliminate the PFC converter's need for external current sense resistors and the power loss associated with those components, and leverage an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads, and also significantly minimizes the EMI filtering requirements due to its wide-bandwidth spread spectrum effect. Power Integrations HiperPFS™ Family HighPower PFC Controllers include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start, UV, OV, brown-in/out, and hysteretic thermal shutdown. They also provide cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

재고 상태: 160

재고:
160 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩4,804.8 ₩4,805
₩4,758 ₩47,580
₩4,539.6 ₩136,188
₩3,915.6 ₩469,872
₩3,806.4 ₩1,027,728
₩3,790.8 ₩1,933,308
₩3,369.6 ₩3,436,992
₩3,354 ₩8,452,080