MP6500GF-P

Monolithic Power Systems (MPS)
946-MP6500GF-P
MP6500GF-P

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 35V, 2.5A, Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Controllers / Drivers
Full Bridge
2.5 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-28
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6500G
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6x00 Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6x00 Stepper Motor Drivers are designed with a built-in translator and current regulation. These motor drivers operate from a supply voltage of up to 35V and can deliver motor currents up to 2.5A. The MP6x00 stepper motor drivers operate a bipolar stepper motor in full, half, quarter, or eighth-step modes. The high integration and small package size make the MP6x00 a space-saving and cost-effective solution for bipolar stepper motor drives. Features include Over-current Protection (OCP), input Overvoltage Protection (OVP), Under-Voltage Lockout (UVLO), and thermal shutdown. The MP6x00 stepper motor drivers are available in QFN-24 and TSSOP-28 packages. These stepper motor drivers are ideally used in bipolar stepper motors and printers.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩5,600.4 ₩5,600
₩4,758 ₩47,580
₩4,165.2 ₩104,130
₩3,837.6 ₩383,760
₩3,681.6 ₩920,400
Full Reel (Order in multiples of 500)
₩3,120 ₩1,560,000

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₩4,649
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6500GF-Z
Monolithic Power Systems (MPS)
Motor / Motion / Ignition Controllers & Drivers 35V, 2.5A, Stepper Motor Driver