LPV-150-36

MEAN WELL
709-LPV150-36
LPV-150-36

제조업체:

설명:
LED 전원 공급장치 151.2W 36V 4.2A CV IP67 LED PS

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 3

재고:
3
즉시 배송 가능
주문 중:
10
예상 2026-02-24
공장 리드 타임:
13
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩48,618 ₩48,618
₩46,282 ₩231,410
₩44,238 ₩442,380
₩43,800 ₩876,000

제품 속성 속성 값 속성 선택
MEAN WELL
제품 카테고리: LED 전원 공급장치
RoHS:  
Constant Voltage (CV)
4.2 A
36 VDC
150 W
180 VAC to 305 VAC, 254 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
37.5 mm (1.476 in)
Industrial
LPV-150
IP67
브랜드: MEAN WELL
최고 작동온도: + 65 C
최저 작동온도: - 25 C
개방 프레임/봉쇄: Enclosed
제품 유형: LED Power Supplies
팩토리 팩 수량: 20
하위 범주: Power Supplies
단위 중량: 740 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504401090
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPV(L)-150 Single Output Switching Power Supplies

MEAN WELL LPV(L)-150 150W Single Output Switching Power Supplies are specifically designed for LED lighting and LED moving sign applications such as LED lighting, signage, and channel lettering. These devices feature an IP67-rated design that is viable in outdoor environments and complete protection functions/safety approvals. The LPV(L)-150 150W Single Output Switching Power Supplies from MEAN WELL also provide constant voltage mode in a -25°C to +65°C operating temperature range. The LPV-150 are offered in 12V, 15V, 24V, 36V, and 48V models while the LPVL-150 comes in 12V and 24V models.