JDXER2T003FSN

Souriau
649-JDXER2T003FSN
JDXER2T003FSN

제조업체:

설명:
원형 푸시 풀 커넥터 3 Power 6 Signal Receptacle

라이프사이클:
공장 특별 주문:
제조업체의 현재 가격, 리드 타임 및 주문 요구 사항을 확인하려면 견적을 받아보십시오.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
불가용

가격 (KRW)

제품 속성 속성 값 속성 선택
Souriau
제품 카테고리: 원형 푸시 풀 커넥터
RoHS:  
Connectors
Receptacle
Socket (Female)
9 Contact
2
Panel
Solder
IP68
Black
JDX Hybrid
브랜드: Souriau
접촉 도금: Gold
전류 정격: 2 A
제품 유형: Circular Push Pull Connectors
쉘 재료: Hybrid
쉘 도금: Black Chrome
팩토리 팩 수량: 25
하위 범주: Circular Connectors
전압 정격: 700 V
부품번호 별칭: JDXER2T003FSN
단위 중량: 25.728 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536699000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JDX Hybrid Connectors

Souriau JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing. The mixed power and signal design provide a single connector solution for simplified cabling. Rugged enough to withstand the harshest environments, Souriau JDX Hybrid Connectors are waterproof in mated and unmated conditions according to the IP68 standard and offer 360° EMI shielding. Audible, tactile, and visual cues confirm proper mating. The Quick Release Breakaway Coupler disengages at specified pull force levels for safe and quick disconnects. JDX's small footprint enables easy access in space-constrained applications.