IS-ENG-KIT-7-FS

NKK Switches
633-IS-ENG-KIT-7-FS
IS-ENG-KIT-7-FS

제조업체:

설명:
디스플레이 개발 툴 SWITCH ACCESSORY

구매 가능 정보

재고:
4 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩262,611.2 ₩262,611

제품 속성 속성 값 속성 선택
NKK Switches
제품 카테고리: 디스플레이 개발 툴
RoHS:  
ISF15ACP4, ISC15ANP4
5 V
브랜드: NKK Switches
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
제품 유형: Display Development Tools
시리즈: ENG KIT
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: SmartDisplay
단위 중량: 372.570 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.

IS-ENG-KIT SmartDisplay Development Kits

NKK Switches IS-ENG-KIT SmartDisplay Development Kits are designed to accelerate the incorporation of SmartDisplay devices into real-world applications. These kits provide a development platform for experimentation and design viability testing. NKK Switches IS-ENG-KIT kits control up to two SmartDisplays or one OLED rocker. Each kit provides 1M or 16M onboard NOR flash memory for storing images, attributes, and other information. These kits also provide serial communication via USB and feature an auxiliary port with 7 I/O pins of a microcontroller to control/sense other applications.