HS1025-3R8706-R

Eaton Electronics
504-HS1025-3R8706-R
HS1025-3R8706-R

제조업체:

설명:
슈퍼커패시터 / 울트라커패시터 70F 3.8V ESR=250

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 73

재고:
73 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩9,402.4 ₩9,402
₩8,073.8 ₩80,738
₩5,956.8 ₩297,840
₩5,285.2 ₩528,520
₩4,891 ₩2,445,500
₩4,788.8 ₩4,788,800

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 슈퍼커패시터 / 울트라커패시터
RoHS:  
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
브랜드: Eaton Electronics
제품 유형: Supercapacitors / Ultracapacitors
팩토리 팩 수량: 100
하위 범주: Capacitors
타입: Cylindrical
단위 중량: 3.200 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
8532290000
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99

HS/HSL Hybrid Cylindrical Cell Supercapacitors

Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors offer high reliability, high power, low ESR, and ultra-high capacitance energy storage utilizing proprietary, environmentally friendly materials and processes. These maintenance-free supercapacitors can be applied as the sole energy storage or with batteries to optimize cost, lifespan, and run time. Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors are tailored for backup, pulse, and hybrid power systems applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

커패시터

Eaton 커패시터는 회로 내에서 전기 에너지를 저장하고 방출하는 역할을 하는 전자 시스템의 주요 구성품 중 하나입니다. 이러한 2단자 수동 부품은 절연 유전체 재료로 분리된 2개의 전도성 플레이트를 갖추고 있습니다. 단자에 전압이 가해지면 전기장이 생성되며 결과적으로 플레이트에 양전하와 음전하가 축적되게 됩니다. Eaton은 슈퍼커패시터 및 필름 커패시터를 포함하는 다양한 커패시터 기술을 제공합니다. 필름 커패시터는 우수한 안정성과 매우 작은 공차로 잘 알려져 있습니다. 이 제품은 전기자동차(EVS), 충전소, 재생 가능 에너지, 모터 드라이브, 무정전 전원 장치(UPS) 및 소비자 애플리케이션에 사용하도록 맞춤화되었습니다. 슈퍼커패시터는 신속한 충전/방전 주기와 높은 전력 밀도가 필요한 시나리오에 특히 이상적입니다. 해당 애플리케이션에는 차량, 스마트 계량기, 다양한 장치의 백업 전원이 포함됩니다.