G3-D13341

OTTO
999-G3-D13341
G3-D13341

제조업체:

설명:
조이스틱 G3-D Control Grip, Bicycle Style

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 5

재고:
5 즉시 배송 가능
공장 리드 타임:
10 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩170,407.2 ₩170,407
₩164,916.4 ₩824,582
₩145,040 ₩1,450,400
₩132,874.4 ₩3,321,860
₩126,791.6 ₩6,339,580
₩119,051.2 ₩11,905,120
250 견적

제품 속성 속성 값 속성 선택
OTTO
제품 카테고리: 조이스틱
RoHS:  
REACH - SVHC:
Grips
G3-D
브랜드: OTTO
제품 유형: Joysticks
팩토리 팩 수량: 1
하위 범주: Human Machine Interfaces
단위 중량: 186.635 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8537109170
ECCN:
EAR99

G3 Universal Grips

OTTO G3 Universal Grips were designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches and the JH and JHM series Hall effect joystick. The G3 Universal Grips can be customized for top-of-the-line machines requiring high switch content, or to provide only basic control functions on lower-tier units. The modular design can be customized for a wide range of machines while providing basic control functions or accommodating a variety of switch types.

G3-D Control Grip

OTTO G3-D Control Grip features a resistive load of 50mA at 28VDC, 1 million cycles of electrical life, and an IP68S sealed rating. The G3-D Grip can be configured with a rocker switch or a push button at the top of the grip handle. This grip can be assembled with OTTO's JHM joystick, providing various gating options, including single-axis, dual-axis, friction-held, and omnidirectional. OTTO G3-D Control Grip is ideal for industrial, agricultural, mining, and utility and construction applications. 

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. OTTO G3-E Grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. G3-D Commercial Grips can be configured with a rocker switch or a push button at the top of the grip handle. The G3-C Universal Grip can accommodate up to 11 control switches, including one to eight switches on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence.