FN3025HP-50-72

TE Connectivity / Schaffner
631-FN3025HP-50-72
FN3025HP-50-72

제조업체:

설명:
전력선 필터 50A 30kW P Performance Level

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 193

재고:
193 즉시 배송 가능
공장 리드 타임:
11 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩251,966.8 ₩251,967
₩209,656 ₩2,096,560
₩207,889.4 ₩10,394,470
100 견적

제품 속성 속성 값 속성 선택
TE Connectivity
제품 카테고리: 전력선 필터
RoHS:  
3-Phase EMC/RFI Filter
520 VAC
50 A
Chassis Mount
Terminal Block
410 uA
FN 3025
0 Hz to 60 Hz
브랜드: TE Connectivity / Schaffner
규정 준수: UL; CSA; IEC/EN
높이: 84 mm
길이: 177 mm
최고 작동온도: + 100 C
최저 작동온도: - 25 C
제품 유형: Power Line Filters
팩토리 팩 수량: 10
하위 범주: Power Condition
너비: 65 mm
부품번호 별칭: 802627-SF
단위 중량: 1 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504509090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN3025 DIN-Rail 3-Phase EMC/RFI Filters

TE Connectivity / Schaffner FN3025 DIN-Rail 3-Phase EMC/RFI Filters have an advanced state-of-the-art filter concept and feature minimized leakage current. The devices feature hinged safety covers and revolutionary embedded filter terminals. Plastic housing and a metal ground plate combine for the lowest possible product weight without compromising EMC behavior. The filters can be used in applications requiring extremely compact solutions. Other uses include automation equipment, motor and servo drives with short cables, stepping motors, and three-phase power supplies.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.