FLUKE-289

Fluke
676-289
FLUKE-289

제조업체:

설명:
디지털 멀티미터 TRUE-RMS INDUSTRIAL LOGGING MULTIMETER WITH TRENDCAPTURE

현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.

구매 가능 정보

재고:

제품 속성 속성 값 속성 선택
Fluke
제품 카테고리: 디지털 멀티미터
배송 제한사항:
 현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.
RoHS:  
Multimeters
Hand Held
0.0005
4 1/2 Digit
50 mV to 1 kV
50 Ohms to 500 MOhms
1000 pF to 100000 uF
50000
Manual
True RMS
No Data Hold
브랜드: Fluke
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
제품 유형: Multimeters
팩토리 팩 수량: 1
하위 범주: Test Equipment
부품번호 별칭: 2675778
단위 중량: 871 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
9030320000
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
EAR99

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.

289 Digital Multimeters

Fluke 289 Digital Multimeters are true-RMS industrial logging multimeters with TrendCapture graphing capabilities to review logged data. The 289 industrial meters are designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. The multimeters offer the ability to log data and review it graphically on-screen to help quickly solve problems and minimize downtime. This diagnostic feature maximizes productivity in the plant.