DW07S01BAG1

JAE Electronics
656-DW07S01BAG1
DW07S01BAG1

제조업체:

설명:
헤비 듀티 파워 커넥터 3mm thickness busbar connector

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
15 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩30,879 ₩30,879
₩25,988 ₩259,880
₩24,747 ₩618,675
₩23,973.2 ₩1,198,660
₩23,389.2 ₩2,338,920
₩22,761.4 ₩5,690,350
₩22,075.2 ₩11,037,600

제품 속성 속성 값 속성 선택
JAE Electronics
제품 카테고리: 헤비 듀티 파워 커넥터
RoHS:  
DW07
Connectors
1 Position
Busbar
Socket (Female)
Silver
Copper Alloy
브랜드: JAE Electronics
하우징 젠더: Female
제품 유형: Heavy Duty Power Connectors
팩토리 팩 수량: 1
하위 범주: Power Connectors
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.

DW07 High-Current Busbar Connectors

JAE Electronics DW07 High-Current Busbar Connectors provide an easy way to connect power busbars in high-current equipment. The connectors feature an innovative solution that uses no screws, offering benefits over the conventional multiple-screw methods. The connector attaches easily with one hand, clipping onto mating holes in the busbar. The floating connection compensates for misalignment between the rigid busbars being connected. The amount of current conducted is easily adjusted by changing the number of DW07 connectors attached to one line. JAE Electronics DW07 High-Current Busbar Connectors reduce installation and maintenance time while the elimination of screws enables design flexibility and higher-density installations.