DF65-7P-1.7V(21)

Hirose Connector
798-DF65-7P-1.7V21
DF65-7P-1.7V(21)

제조업체:

설명:
파워-보드 1.7mm Low Profile BtW Strt Pin Hdr 7P

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 6,464

재고:
6,464 즉시 배송 가능
공장 리드 타임:
8 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(4000의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩1,420.8 ₩1,421
₩1,203.2 ₩12,032
₩1,022.7 ₩102,270
₩913.2 ₩456,600
₩868.8 ₩868,800
₩827.3 ₩1,654,600
전체 릴(4000의 배수로 주문)
₩771.1 ₩3,084,400
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Hirose Electric
제품 카테고리: 파워-보드
RoHS:  
Power to the Board
Pin (Male)
3.5 A
50 V
7 Position
SMD/SMT
Solder
1.7 mm
DF65
Reel
Cut Tape
MouseReel
SnapBee
브랜드: Hirose Connector
접촉 소재: Brass
접촉 도금: Tin
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): JP
하우징 색상: Black
하우징 소재: Liquid Crystal Polymer (LCP)
절연 저항: 100 MOhms
최고 작동온도: + 105 C
최저 작동온도: - 40 C
장착 각도: Vertical
열 수: 1 Row
제품: Headers
팩토리 팩 수량: 4000
하위 범주: Power Connectors
부품번호 별칭: 666-6014-9-21
단위 중량: 66 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536691000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SnapBee™ Connectors

Hirose Electric SnapBee™ Connectors are designed for use in small power supply applications. Demand for smaller and thinner products in the industrial and consumer electronics industries is high due to increased space restrictions. SnapBee connectors from Hirose Electric offer high performance, a compact design, and a top-entry lock to prevent structural component interference and enhance workability.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.