DF65-2428SCFA(05)

Hirose Connector
798-DF65-2428SCFA05
DF65-2428SCFA(05)

제조업체:

설명:
파워-보드

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 34,999

재고:
34,999 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩414.4 ₩414
₩346.3 ₩3,463
₩303.4 ₩7,585
₩272.3 ₩27,230
₩241.2 ₩60,300
₩201.3 ₩201,300
₩188 ₩470,000
₩179.1 ₩895,500
₩158.4 ₩1,584,000
전체 릴(18000의 배수로 주문)
₩158.4 ₩2,851,200

제품 속성 속성 값 속성 선택
Hirose Electric
제품 카테고리: 파워-보드
RoHS:  
Power to the Board
Socket (Female)
4 A
50 V
Crimp
DF65
Reel
Cut Tape
SnapBee
브랜드: Hirose Connector
접촉 소재: Phosphor Bronze
절연 저항: 100 MOhms
최고 작동온도: + 105 C
최저 작동온도: - 40 C
제품: Contacts
팩토리 팩 수량: 18000
하위 범주: Power Connectors
최대 와이어 게이지: 24 AWG
최소 와이어 게이지: 28 AWG
와이어 게이지 범위: 28 AWG to 24 AWG
부품번호 별칭: 666-6016-4-05
단위 중량: 13 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536691000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.