CU-883

Bud Industries
563-CU-883
CU-883

제조업체:

설명:
인클로저, 박스 및 케이스 Utility Cabinet Steel (4 X 4 X 2 In)

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩36,952.6 ₩36,953
₩32,368.2 ₩161,841
₩30,003 ₩300,030
₩29,448.2 ₩736,205
₩29,156.2 ₩1,457,810
₩28,645.2 ₩2,864,520
₩28,484.6 ₩5,696,920
₩28,382.4 ₩14,191,200

제품 속성 속성 값 속성 선택
Bud Industries
제품 카테고리: 인클로저, 박스 및 케이스
RoHS:  
Enclosures
Utility Cabinet
Steel
Gray
Gray
4 in
4 in
2 in
CU
브랜드: Bud Industries
특징: Economical cabinets have removable front and back panels
하우징 색상: Silver
제품 유형: Enclosures, Boxes, & Cases
팩토리 팩 수량: 1
하위 범주: Enclosures, Racks and Boxes
단위 중량: 340.194 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

KRHTS:
9403209000
CNHTS:
7612909000
USHTS:
9403200090
JPHTS:
940320000
TARIC:
9403208000
BRHTS:
94032090
ECCN:
EAR99

CU Snap Utility Boxes

Bud Industries CU Snap Utility Boxes have a sturdy and cost-effective design for small printed circuit board use or as a potting box. The CU boxes feature a snap-fit cover for easy assembly and a flanged base with mounting holes for wall mounting. Cable outlets are designed into the cover and can be easily cut open. The CU Snap Utility Boxes from Bud are constructed of high impact ABS UL94-HB (-20°C to +70°C) and come in two colors: Black (Pantone black u), and White (Pantone 420c).