C310T-SC-6-3-R-TR1

Eaton Electronics
504-C310T-SC63RTR1
C310T-SC-6-3-R-TR1

제조업체:

설명:
카트리지 퓨즈 6A 250V high I2t ceramic

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 508

재고:
508
즉시 배송 가능
주문 중:
3,000
예상 2026-02-17
공장 리드 타임:
12
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩379.6 ₩380
₩348.9 ₩3,489
₩290.5 ₩14,525
₩268.6 ₩26,860
₩240.9 ₩60,225
₩221.9 ₩110,950
전체 릴(1500의 배수로 주문)
₩191.3 ₩286,950
₩176.7 ₩530,100
₩165 ₩742,500

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 카트리지 퓨즈
RoHS:  
C310T
Ceramic Fuses
6.3 A
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
63 VAC at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Reel
Cut Tape
7.1 mOhms
본체 스타일: Cylindrical Leaded
브랜드: Eaton Electronics
직경: 3.6 mm
인디케이터 스타일: Without Indicator
길이: 10 mm
제품 유형: Ceramic Fuse
팩토리 팩 수량: 1500
하위 범주: Fuses
단위 중량: 700 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

C310T-SC Time-delay Ceramic Fuses

Eaton Electronics C310T-SC Time-delay Ceramic Fuses are designed to IEC60127-3. These 3.6mm x 10mm fuses feature a compact design to utilize less board space. These Time-delay Ceramic Fuses have a current rating range of 2A to 8A and a voltage rating of 250V. The C310T-SC resistors are suitable for power supplies, LED and general lighting, consumer products, and computers.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.