AT25PE40-SSHN-T

Renesas / Dialog
988-AT25PE40-SSHN-T
AT25PE40-SSHN-T

제조업체:

설명:
NOR 플래시 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement)

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 3,932

재고:
3,932 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(4000의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩2,058.6 ₩2,059
₩1,927.2 ₩19,272
₩1,868.8 ₩46,720
₩1,839.6 ₩91,980
₩1,795.8 ₩179,580
₩1,737.4 ₩434,350
₩1,708.2 ₩854,100
₩1,693.6 ₩1,693,600
전체 릴(4000의 배수로 주문)
₩1,664.4 ₩6,657,600
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

대체 포장

제조업체 부품 번호:
포장:
Tube
구매 가능 정보:
재고 상태
가격:
₩2,102
최소:
1

제품 속성 속성 값 속성 선택
Renesas Electronics
제품 카테고리: NOR 플래시
RoHS:  
SMD/SMT
SOIC-Wide-8
AT25PE40
4 Mbit
1.65 V
3.6 V
16 mA
SPI
85 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
브랜드: Renesas / Dialog
제품 유형: NOR Flash
속도: 85 MHz
팩토리 팩 수량: 4000
하위 범주: Memory & Data Storage
단위 중량: 1 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99

AT25PE40 Series Serial Flash Memory

Renesas / Dialog AT25PE40 Series Serial Flash Memory is a 4-Mbit DataFlash-L, 1.65V minimum, and serial-interface sequential access page erase memory. This AT25PE40 series memory device features 4,194,304 bits of memory organized as 2,048 pages of 256 bytes or 264 bytes each. The AT25PE40 series operates from a single 1.65V to 3.6V power supply for the erase, program, and read operations. The flash memory contains two SRAM buffers of 256 or 264 bytes each, in addition to the main memory. These buffers allow receiving of data while a page in the main memory is being reprogrammed. The AT25PE40 series is ideally suited for a wide variety of digital voice, image, program code, and data storage applications.

25PE Dataflash-L Serial Flash Memory

Renesas / Dialog 25PE Dataflash-L Serial Flash Memories are low pin count, wide voltage range, ultra-low power, and page erase sequential access memories. These Adesto Technologies memory chips enable energy-efficient, lower-cost systems through advanced command-rich interface and granular architecture. The 25PE Dataflash-L memories reduce CPU/MCU overheads, reduce the power signature, and extend battery life. These flash memories support RapidS serial interface for applications requiring a high-speed operation. The 25PE flash memories use simple sequential access to simplify hardware layout, increase system reliability, minimize switching noise, and reduce package size. These memory chips are enabled through the Chip Select (CS) pin and are accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.