ASP-184329-01

Samtec
200-ASP-184329-01
ASP-184329-01

제조업체:

설명:
보드-보드 및 메자닌 커넥터 ASP

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 1,364

재고:
1,364 즉시 배송 가능
공장 리드 타임:
9 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩64,079.4 ₩64,079
₩60,882 ₩608,820
₩57,027.6 ₩1,425,690
₩48,705.6 ₩2,435,280
₩42,909.4 ₩4,290,940
전체 릴(150의 배수로 주문)
₩42,909.4 ₩6,436,410
₩36,894.2 ₩16,602,390
900 견적

제품 속성 속성 값 속성 선택
Samtec
제품 카테고리: 보드-보드 및 메자닌 커넥터
RoHS:  
Sockets
560 Position
1.27 mm (0.05 in)
14 Row
Solder Balls
Straight
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
ASP
Reel
Cut Tape
브랜드: Samtec
장착 스타일: Mounting Peg
제품 유형: Board to Board & Mezzanine Connectors
팩토리 팩 수량: 150
하위 범주: Board to Board & Mezzanine Connectors
상표명: SEARAY
단위 중량: 10.291 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536691000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

VITA 57.4 FMC+ - SEARAY™ Connectors

Samtec VITA 57.4 FMC+ - SEARAY™ Connectors are high-speed and high-density arrays. These connectors come in High Serial Pin Connector (HSPC) or High Serial Pin Connector extension (HSPCe) variants. The HSPC has 560 pins arranged in a 14 x 40 array. The HSPCe comes with an optional extension connector to boost pin count by 80 positions, arranged in a 4 x 20 array. Samtec VITA 57.4 FMC+ is the latest standard in the VITA FMC family. The specification increases the performance of the VITA 57.1 FMC standard by extending the total number of GigaBit transceivers to 32 and increasing the maximum data rate to 28Gbps. These FMC and FMC+ standards are essential for FPGA vendors to build baseboards and comprehensive development kits to enable designers to accelerate their application development.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).