AFG31251

Tektronix
795-AFG31251
AFG31251

제조업체:

설명:
함수 발생기 및 합성기 Arbitrary Function Generator: 1-ch 250MHz Bandwidth 2GSa/s sample rate 16M pts arb memory 14-bit vertical resolution 5Vpp to 50ohm traceable cal cert std.

현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.

구매 가능 정보

재고:

제품 속성 속성 값 속성 선택
Tektronix
제품 카테고리: 함수 발생기 및 합성기
배송 제한사항:
 현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.
브랜드: Tektronix
제품 유형: Function Generators & Synthesizers
시리즈: AFG31000
팩토리 팩 수량: 1
하위 범주: Test Equipment
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

AFG3000 Arbitrary / Function Generators

Tektronix AFG3000 Arbitrary / Function Generators represent a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. AFG3000 Arbitrary / Function Generators generate frequencies up to 240MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual-channel models that allow a completely independent selection of waveforms and frequencies.

AFG31000 Arbitrary/Function Generator

Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications.