ADA4805-2ACPZ-R7

Analog Devices
584-ADA4805-2ACPZ-R7
ADA4805-2ACPZ-R7

제조업체:

설명:
고속 연산 증폭기 Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: 고속 연산 증폭기
RoHS:  
ADA4805-2
2 Channel
30 MHz
250 V/us
111 dB
103 dB
58 mA
800 nA
13 uV
10 V
2.7 V
570 uA
- 40 C
+ 125 C
SMD/SMT
LFCSP-10
Reel
Cut Tape
MouseReel
0.1 dB 이득 평탄도: 18 MHz
3dB 대역폭: 120 MHz
증폭기 타입: High Speed
브랜드: Analog Devices
개발 키트: ADA4805-2ACPZ-EBZ
en - 입력 전압 잡음 밀도: 5.2 nV/sqrt Hz
In - 입력 잡음 전류 밀도: 700 fA
입력 타입: Common Mode
Ios - 입력 오프셋 전류: 2.1 nA
최대 입력 저항: 50 MOhms
습도에 민감: Yes
출력 타입: Rail-to-Rail
제품: Operational Amplifiers
제품 유형: Op Amps - High Speed Operational Amplifiers
PSRR - 전력 공급 제거비: 122 dB
차단: Shutdown
팩토리 팩 수량: 1500
하위 범주: Amplifier ICs
기술: Bipolar
토폴로지: Voltage Feedback
Vcm - 공통 모드 전압: - 5.1 V to 4 V
단위 중량: 20.300 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

규정 준수 코드
KRHTS:
8532331000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99
원산지 분류
COO(원산지):
대한민국
어셈블리 원산지:
불가능
COD(확산 공정 국가):
불가능
배송 시 국가는 변경될 수 있습니다.

ADA4805 고속 증폭기

Analog Devices ADA4805-1 /ADS4805-2 High-Speed Amplifiers are high speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500μA, making them ideal for low-power, high-resolution data conversion systems. Despite being low power, ADI ADA4805 amplifiers provide excellent overall performance. They offer a high bandwidth of 105MHz at a gain of +1, a high slew rate of 160V/μs, and a low input offset voltage of 125μV (maximum). A shutdown pin allows further reduction of the quiescent supply current to 2.9μA. For power sensitive applications, the shutdown mode offers a very fast turn-on time of 3μs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples. ADA4805-1 /ADA4805-2 operate over a wide range of supply voltages from ±1.5V to ±5V, as well as single 3V and 5V supplies, making them ideal for high speed, low power instruments.
Learn More

Analog Devices Inc. 정밀 신호 조정

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

증폭기 IC

Analog Devices의 증폭기는 전문적인 설계, 제조 공정, 그리고 애플리케이션 지원을 바탕으로 고성능을 구현하며, 신호 컨디셔닝 설계 과정을 간소화하는 제품을 제공합니다. 이 광범위한 증폭기 제품군에는 다양한 정밀도, 속도 및 전압 범위를 지원하는 연산 증폭기, 전류 감지 및 광 트랜스임피던스 증폭기와 같은 특수 기능 및 작동을 지원하는 특수 증폭기, ADC 드라이버, 그리고 계측 증폭기가 포함됩니다.

구매 가능 정보

재고:
0

이 제품을 이월 주문으로 여전히 구매하실 수 있습니다.

주문 중:
411
예상 2027-04-08
4,500
1,500
예상 2027-04-16
3,000
예상 2027-05-07
공장 리드 타임:
43
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
이 제품은 리드 타임이 깁니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(1500의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩11,169.6 ₩11,170
₩8,580 ₩85,800
₩7,659.6 ₩191,490
₩7,066.8 ₩706,680
₩6,786 ₩1,696,500
₩6,708 ₩3,354,000
₩6,489.6 ₩6,489,600
전체 릴(1500의 배수로 주문)
₩6,489.6 ₩9,734,400
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.