AB5100SHF

3M Electronic Specialty
517-AB5100SHF
AB5100SHF

제조업체:

설명:
EMI 개스킷, 시트, 흡수기 및 차폐 장치 EMI Absorber AB5100SHF, 1.0 mm, 210 mm x 297 mm x 1.0 mm

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 79

재고:
79
즉시 배송 가능
주문 중:
100
예상 2026-02-17
공장 리드 타임:
5
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩124,406.6 ₩124,407
₩103,645.4 ₩1,036,454
₩95,338 ₩4,766,900
₩85,585.2 ₩8,558,520
250 견적

제품 속성 속성 값 속성 선택
3M
제품 카테고리: EMI 개스킷, 시트, 흡수기 및 차폐 장치
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Acrylic Adhesive PSA Nonconductive
210 mm
297 mm
1 mm
AB5000SHF
브랜드: 3M Electronic Specialty
소재: Acrylic
팩토리 팩 수량: 50
하위 범주: EMI/RFI
부품번호 별칭: 7100038398
단위 중량: 458.136 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
3919900000
CNHTS:
3824999999
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3919909900
ECCN:
EAR99

EMI Absorbers & Magnetic Isolators

3M Electromagnetic Interference (EMI) Absorbers and Magnetic Isolators are flexible composite materials with specialized magnetic particles and a non-conductive PSA to absorb EMI. The high permeability and magnetic loss help reduce EMI/RFI noise and improve signal integrity that could interfere with a system's operations. For lower frequencies of <1 MHz, 3M magnetic shielding materials can interact and influence EM fields to help protect sensitive electronic components and circuitry. These absorbers help protect nearby electronic devices and components by absorbing EMI across multiple frequency bands. The 3M EMI/RFI absorbing solutions include EMI absorbers and magnetic isolators (ferrite sheets). The absorbers are cost-effective and achieve easy application with peel-and-stick solutions.

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

EMI/EMC Electronic Solutions

3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials.