PM1000G1

Anderson Power Products
879-PM1000G1
PM1000G1

제조업체:

설명:
크림퍼/압착 공구 CRIMP TOOL 4 INDENT

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 3

재고:
3
즉시 배송 가능
주문 중:
6
예상 2026-04-20
공장 리드 타임:
4
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩2,318,331.2 ₩2,318,331
₩2,160,444.8 ₩10,802,224

제품 속성 속성 값 속성 선택
Anderson Power Products
제품 카테고리: 크림퍼/압착 공구
RoHS:
Crimpers
Crimp Tool
Anderson Pin and Socket Contacts
브랜드: Anderson Power Products
색상: Black, Yellow
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): DE
설명/기능: Crimp Tool SBS75X Auxiliary Contacts
포장: Bulk
제품 유형: Crimpers
시리즈: Power Drawer
팩토리 팩 수량: 1
하위 범주: Tools
단위 중량: 1.190 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Crimpers & Tools

Anderson Power Products Crimpers and Tools are designed to work with APP connectors. These products have been tested by APP.

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.