S1711-46R

Harwin
855-S1711-46R
S1711-46R

제조업체:

설명:
EMI 개스킷, 시트, 흡수기 및 차폐 장치 SHIELD CLIP MIDI SN T/R

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 18,664

재고:
18,664
즉시 배송 가능
주문 중:
45,600
예상 2026-03-02
51,300
예상 2026-03-31
공장 리드 타임:
6
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(1900의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩562.4 ₩562
₩344.8 ₩3,448
₩297.5 ₩29,750
₩275.3 ₩68,825
₩262 ₩131,000
전체 릴(1900의 배수로 주문)
₩241.2 ₩458,280
₩229.4 ₩871,720
₩225 ₩2,137,500
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Harwin
제품 카테고리: EMI 개스킷, 시트, 흡수기 및 차폐 장치
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Shielding Gaskets
SMD/SMT
8.79 mm
2.28 mm
0.17 mm
RFI Shield Clips
Reel
Cut Tape
MouseReel
브랜드: Harwin
소재: Beryllium Copper
팩토리 팩 수량: 1900
하위 범주: EMI/RFI
상표명: EMC Shielding
단위 중량: 106 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
7419809000
CNHTS:
7419809100
TARIC:
7415290000
CAHTS:
8536690020
USHTS:
7419805050
JPHTS:
741980000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EMC Shield Can Clips

Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Combining Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, while cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straightforward and easy-to-use board-level shielding solution, which simplifies rework, testing, and cleaning. 

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.