ZICM357P2-KIT1-1

CEL
551-ZICM357P2-KIT-1
ZICM357P2-KIT1-1

제조업체:

설명:
Zigbee 개발 도구(802.15.4) MeshConnect Module Dev Kit

현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.

구매 가능 정보

재고:

제품 속성 속성 값 속성 선택
CEL
제품 카테고리: Zigbee 개발 도구(802.15.4)
배송 제한사항:
 현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.
RoHS:  
Development Kits
ZICM357P2
2.4 GHz
USB
3.3 V
Zigbee
Bulk
안테나 커넥터 유형: U.FL
브랜드: CEL
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
제품 유형: Zigbee Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8542319000
USHTS:
8525601010
TARIC:
8525600000
ECCN:
5A002.a.1

CEL MeshConnect™ ZICM357P2-1 EM357 Transceiver Module and Kit

CEL MeshConnectZICM357P2-1 EM357 transceiver modules combine a high performance RF solution with the premier ZigBee stack on the market. The MeshConnect EM357 module also integrates 1MB on board Flash memory for over-the-air program updates without the need for additional in-system memory, making this CEL device ideal for smart energy applications. The integrated power amplifier maximizes range and performance. CEL MeshConnect EM57 transceiver modules are based on the Ember EM357 ZigBee compliant system-on-chip IC. The module is a single-chip wireless solution for ZigBee applications and includes an RF transceiver with baseband modem, a hardwired MAC, and an embedded 32-bit ARM® Cortex™-M3 microcontroller with internal RAM (12kB) and Flash (192kB) memory. The CEL ZICM357P2-1 EM357 adds a power amplifier to increase range up to 2.5 miles, provide more reliable transmission, and reduce the number of nodes in your network. The MeshConnect EM357 Module Development Kit is a stand-alone radio system that allows users to place the modules into the target environment and evaluate performance on-site. The EM357 Module Development Kit also serves as an invaluable aid in application development. Through the many interface headers on the board, the user has access to all of the MeshConnect module pins, enabling easy connection to target systems for application development.
Learn More