4461CPCE14D868

Silicon Labs
634-4461CPCE14D868
4461CPCE14D868

제조업체:

설명:
1GHz 미만 개발 도구 EU +14dBm RF Pico board

재고 상태: 4

재고:
4 즉시 배송 가능
공장 리드 타임:
9 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩89,468.8 ₩89,469

제품 속성 속성 값 속성 선택
Silicon Labs
제품 카테고리: 1GHz 미만 개발 도구
RoHS:  
Development Kits
868 MHz
Si4461
브랜드: Silicon Labs
포장: Bulk
제품 유형: Sub-GHz Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: EZRadioPRO
부품번호 별칭: 4461CPCE14D868-K
단위 중량: 63.770 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8534000020
TARIC:
8534001900
ECCN:
5A991.b

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.