387006845

Tark Thermal Solutions
739-387006845
387006845

제조업체:

설명:
열전 펠티에 모듈 Thermoelectric Cooler, Mini Form Factor, SbSn Solder, 3.3W, 8.8x11x2.8mm

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 9

재고:
9 즉시 배송 가능
공장 리드 타임:
17 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩46,647 ₩46,647
₩43,843.8 ₩219,219
₩42,705 ₩427,050
₩41,245 ₩1,072,370
₩39,668.2 ₩2,062,746
₩38,850.6 ₩4,040,462
₩38,690 ₩8,047,520

제품 속성 속성 값 속성 선택
Tark Thermal Solutions
제품 카테고리: 열전 펠티에 모듈
RoHS:  
Thermoelectric Peltier Modules
3.3 W
+ 72.9 C
1.5 A
3.6 V
11 mm
8.8 mm
2.8 mm
+ 120 C
브랜드: Tark Thermal Solutions
도선 길이: 50.8 mm
제품: Thermoelectric Coolers
시리즈: OTX
팩토리 팩 수량: 26
하위 범주: Thermoelectric
종단 스타일: Wire Lead
상표명: OptoTEC
부품번호 별칭: OTX15,31,F2A,0909,20,W2.25 OTX15-31-F2A-0909-20-W2.25 OTX15-31-F2A-0909-20-W2.25
단위 중량: 18.144 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

열전 냉각기(TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.