16-783C

Schneider Electric Relays
528-16-783C
16-783C

제조업체:

설명:
릴레이 소켓 및 하드웨어 DIN Rail Mounting Adapter for 783 Rly

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 14

재고:
14 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩3,124.4 ₩3,124
₩2,934.6 ₩29,346
₩2,598.8 ₩77,964
₩2,336 ₩233,600
₩2,073.2 ₩518,300
₩1,956.4 ₩978,200
₩1,825 ₩1,825,000
₩1,752 ₩4,380,000
₩1,722.8 ₩8,614,000

제품 속성 속성 값 속성 선택
Schneider Electric
제품 카테고리: 릴레이 소켓 및 하드웨어
RoHS:  
Adapters
Din Rail Adapter
783
브랜드: Schneider Electric Relays
제품 유형: Relay Sockets & Hardware
시리즈: 783
팩토리 팩 수량: 10
하위 범주: Relays
단위 중량: 2.863 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.