111-00698

HellermannTyton
329-11100698
111-00698

제조업체:

설명:
케이블 타이 T30R BLUE ETFE TIE

재고 상태: 800

재고:
800 즉시 배송 가능
공장 리드 타임:
8 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 100   배수: 100
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩2,248.4 ₩224,840
₩2,204.6 ₩440,920
₩2,087.8 ₩1,043,900
₩2,058.6 ₩2,058,600
₩1,927.2 ₩3,854,400

제품 속성 속성 값 속성 선택
HellermannTyton
제품 카테고리: 케이블 타이
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Blue
High Temperature
Ethylene Tetrafluoroethylene (ETFE)
5.9 in
0.138 in
30 lbs
ANSI/UL 1656; 62275
브랜드: HellermannTyton
최대 번들 직경: 1.42 in
포장: Bulk
시리즈: T30
팩토리 팩 수량: 100
하위 범주: Wire & Cable Management
부품번호 별칭: 089306327646
단위 중량: 1.043 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.