HSH1850-3R8108-R

Eaton Electronics
504-HSH1850-3R8108-R
HSH1850-3R8108-R

제조업체:

설명:
슈퍼커패시터 / 울트라커패시터 Supecapacitor HSH 1850 3.8V 1000F

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 239

재고:
239 즉시 배송 가능
공장 리드 타임:
16 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩36,844.8 ₩36,845
₩26,964.8 ₩269,648
₩25,992 ₩1,039,680
₩25,566.4 ₩13,294,528

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 슈퍼커패시터 / 울트라커패시터
RoHS:  
1000 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
65 mOhms
50 %
Vertical
Supercapacitors
- 25 C
+ 70 C
50 mm
HSH
Bulk
브랜드: Eaton Electronics
리드 직경: 0.8 mm
누설 전류: 100 uA
제품 유형: Supercapacitors / Ultracapacitors
팩토리 팩 수량: 40
하위 범주: Capacitors
타입: Hybrid High Density Cylindrical Cell
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

규정 준수 코드
KRHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
원산지 분류
COO(원산지):
중국
어셈블리 원산지:
불가능
COD(확산 공정 국가):
불가능
배송 시 국가는 변경될 수 있습니다.

HSH Hybrid Supercapacitors

Eaton Electronics HSH Hybrid Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These hybrid supercaps feature low equivalent series resistance for high power density with environmentally friendly materials for a green power solution. The HSH series is maintenance-free with design lifetimes of up to 20 years and a -25°C to +70°C operating temperature range. This Eaton series features a 3.0F to 1400F capacitance range and is ideal for backup power, pulse power, and hybrid power systems applications. These supercaps can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.