Bulgin Vandal-Resistant Switches
Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.Features
- Front and rear panel-mounted versions
- Available in prominent, domed, and low-profile
- Various switching options, such as latching, push on-push off, and action
- IP66, IP68 front panel sealing options
- Dot and ring LED illuminated versions
- 6V, 12V, and 24V illumination voltages
- Variety of illumination colors with front and rear panel sealing options
Applications
- Potentially hostile environments
- Access control applications
게시일: 2021-04-21
| 갱신일: 2025-07-17