Bulgin 900 Series Buccaneer Circular Connectors

Bulgin 900 Series Buccaneer Circular Connectors offer a 10A to 32A current rating range, 600VAC/DC maximum voltage rating, and >10mΩ contact resistance. These connectors are sealed up to IP68 and IP69K and feature a secure screw-thread lock to ensure robust high voltage connections. The 900 series is waterproof and dustproof to IP68 when mated and has positive locating keyways so they cannot be mismated. The compact design offers easy assembly. Bulgin 900 Series Buccaneer Circular Connectors are suited for applications requiring dustproof and waterproof connectors for single- or three-phase power distribution.

Features

  • Plug or socket connection in each style
  • Waterproof and dustproof to IP68 when mated
  • "Scoop-proof" contacts
  • Field termination - screw terminations
  • Positive locating keyways
  • Sealing caps available to maintain IP68 rating of unmated connectors
  • Compact design
  • Easy assembly
  • Separate strain relief on large cable version

Applications

  • Sewerage
  • Water works
  • Construction sites
  • External lighting
  • Industrial machinery
  • Pumps
  • Motors

Specifications

  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • IP69K, tested in accordance with DIN 40050/Part 9 IP6k9k
  • 32A, 600VAC/DC rating
  • 2, 3, 4, 5, 7, and 10 pole
  • EN60068-2-52 test Kb salt mist (Cyclic) marine severity level 1
  • 7mm to 22mm O/D cable accommodation
  • Two cable connector versions for 15mm and 22mm (maximum) cable diameters
  • UL, CSA, and VDE approvals

Contact Layout

Infographic - Bulgin 900 Series Buccaneer Circular Connectors
게시일: 2021-04-14 | 갱신일: 2024-08-20