Bulgin 6000 Series Buccaneer USB Connectors
Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.Features
- Available types
- Single- and double-ended sealed USB cables
- Front-panel mounting connectors
- 30° tamperproof twist locking prevents accidental unmating
- IP68 and IP69K when mated
- IP ratings independently verified
- Suitable for wide range of dusty or waterborne environments
- USB version 3.0 performance
- High-speed bus connection, up to 5Gbps
- Plug-and-play capability, USB 3.0 with 9-contact interface
- Single- and double-ended cables suitable for PCB and peripheral configuration
- Push-pull latching system provides secure, instant latching and quick connector mating and release
- Alignment indicator reduces risk of damage during mating
- EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
Applications
- Industrial automation
- Automotive
- Energy
- Construction
- Outdoor surveillance
- Harsh environments
게시일: 2025-06-25
| 갱신일: 2025-07-11