특징
- Protection of automotive circuitry, including engine control modules
- Overcurrent surge protection of electronic equipment at high operating temperature ranges
- Low thermal derating factor
- Choice of operating currents
- Resettable fault protection of general electronic equipment
- Higher hold currents at elevated temperatures
- Operating temperatures up to +125°C
- Standard, straight, or kinked leads available
- Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
- Halogen-free and RoHS compliant
애플리케이션
- Automotive controls
- Window regulators
- Seat adjustment motors
- Car alarm systems
사양
- 16V or 30V maximum voltage ratings
- 40A or 100A maximum current
- SN/CuFe or Sn/Cu materials
- 0.9W to 6.9W tripped power dissipation range at +23°C
- Temperature ranges
- -40°C to +125°C operating
- -40°C to +85°C storage
게시일: 2016-11-04
| 갱신일: 2022-03-11