Bourns AC Surge Protective Devices
Bourns AC Surge Protective Devices (SPDs) provide AC protection for front-end installations, main switchboards, and sensitive installations without LPS (lightning rods). The product line now includes the model 1250 Series General Duty AC SPDs with a maximum discharge current rating of 50kA (8/2μs) and the model 1210 Series Heavy Duty AC SPDs with a maximum discharge current rating of 100kA (8/20μs). These DIN Rail mountable AC surge protective devices are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Bourns AC Surge Protective Devices comply with standards UL 1449 3rd edition and IEC 616343-1.eBook
Additional Resource
View Results ( 31 ) Page
| 부품 번호 | 데이터시트 | 설명 | 시리즈 | 타입 |
|---|---|---|---|---|
| 1250-3S-230 | ![]() |
산업용 서지 보호기 230VAC 3W+G 3 Protected Poles | 1250 | AC General Duty |
| 1210-1S-120 | ![]() |
산업용 서지 보호기 120VAC 1W+G 1 Protected Pole | 1210 | AC Heavy Duty |
| 1210-2S-230 | ![]() |
산업용 서지 보호기 230VAC 2W+G 2 Protected Poles | 1210 | AC Heavy Duty |
| 1250-1S-120 | ![]() |
산업용 서지 보호기 120VAC 1W+G 1 Protected Pole | 1250 | |
| 1250-2S-230 | ![]() |
산업용 서지 보호기 230VAC 2W+G 2 Protected Poles | 1250 | |
| 1250-3S-480 | ![]() |
산업용 서지 보호기 600VAC 3W+G 3 Protected Poles | 1250 | AC General Duty |
| 1210-1S-230 | ![]() |
산업용 서지 보호기 230VAC 1W+G 1 Protected Pole | 1210 | AC Heavy Duty |
| 1210-1S-400 | ![]() |
산업용 서지 보호기 277VAC 1W+G 1 Protected Pole | 1210 | AC Heavy Duty |
| 1210-1S-600 | ![]() |
산업용 서지 보호기 600VAC 1W+G 1 Protected Pole | 1210 | AC Heavy Duty |
| 1210-2S-120 | ![]() |
산업용 서지 보호기 120VAC 2W+G 2 Protected Poles | 1210 | AC Heavy Duty |
게시일: 2013-07-18
| 갱신일: 2024-10-09