Bourns 82 Series Vintage Premium Guitar Potentiometers

Bourns 82 Series Vintage Premium Guitar Potentiometers offer a knurled metal shaft, 10% TR tolerance, low noise, and long rotational life. The 82 Series are a standard audio taper and constructed of a conductive polymer element. Available in 250KΩ and 500KΩ resistance value, the Bourns 82 Series Vintage Premium Guitar Potentiometers are single-turn potentiometers for electric and bass guitars.

Features

  • Metal shaft and bushing
  • Consistent, smooth quality feel
  • Up to 4 sections available
  • Rotary switch option designed for "on-off" function control
  • RoHS compliant
게시일: 2010-07-20 | 갱신일: 2022-03-11