PLP1 and PLP5 Series - Vertical press-fit rear mount, provides design flexibility and helps protect sensitive components from ESD. Made from 94V-0 clear polycarbonate material.
PLP2 Series - Vertical press-fit front mount, provides design flexibility and helps protect sensitive components from ESD. Made from 94V-0 clear polycarbonate material.
PLW5 Series - A unique micro-lens and newly designed lower body provide a stronger, wider light capture, and brighter emittance. Offered in a 5mm lens size with extended lengths.
PLPC Series - Allows for a broader range of panel thicknesses and offers an ideal solution for applications with overlays. The PLPC has a unique flush mount countersink design and is available in 1mm, 2mm, and 3mm sizes, in a range of lengths.
PLPQ Series - Square shape design provides a clean symmetrical look, enhancing the appearance of smaller display applications. Low-profile and flush mount styles are offered in 2mm and 3mm sizes, in a range of lengths.
| 부품 번호 | 데이터시트 | 본체 길이 | 본체 형태 | LED 크기 | 치수 |
|---|---|---|---|---|---|
| PLPQ2-3MM-FF | ![]() |
3 mm | Flush Lens, Square Face | 2 mm | 1.9 mm x 1.9 mm x 3 mm |
| PLPQ2-3MM | ![]() |
3 mm | Round Low Profile Lens | 2 mm | 1.9 mm x 1.9 mm x 3 mm |
| PLPQ2-6MM-FF | ![]() |
6 mm | Flush Lens, Square Face | 2 mm | 1.9 mm x 1.9 mm x 6 mm |
| PLPQ3-9MM | ![]() |
9 mm | Round Low Profile Lens | 3 mm | 2.9 mm x 2.9 mm x 9 mm |
| PLP1-2.5MM-FS | ![]() |
2.5 mm | Round Lens, Flat Face | 3 mm | 3 mm x 2.5 mm |
| PLP1-3MM-FS | ![]() |
3 mm | Round Lens, Flat Face | 3 mm | 3 mm x 3 mm |
| PLP1-9MM | ![]() |
9 mm | Round | 3 mm | 3 mm x 9 mm |
| PLPQ2-188-FF | ![]() |
4.77 mm | Flush Lens, Square Face | 2 mm | 0.077 in x 0.077 in x 0.188 in |
| PLP1-125-FS | ![]() |
3.175 mm | Round Lens, Flat Face | 3 mm | 0.118 in x 0.125 in |
| PLP1-125-S | ![]() |
3.175 mm | Round | 3 mm | 0.118 in x 0.125 in |