Benewake TF02-i LiDAR Distance Sensors

Benewake TF02-i LiDAR Distance Sensors are updated single-point ranging LiDAR based on TF02-Pro. These sensors have been optimized in communication interface, input voltage, and reverse protection. The TF02-i sensors come with an IP65 enclosure rating, 100Hz frame rate, and 100Klux ambient light immunity. These distance sensors operate from 7V to 30V supply voltage range and -20°C to 70°C temperature range. The TF02-i sensors suits for various industrial environments like pedestrian detection, vehicle testing, and altitude.

Features

  • 7V to 30V wide input voltage range
  • Reverse protection
  • CAN/RS485 communication interface

Specifications

  • 1cm distance resolution
  • 100Hz frame rate
  • 100Klux ambient light immunity
  • IP65 enclosure rating
  • 850nm central wavelength
  • -20°C to 70°C operating temperature range

Applications

  • Pedestrian detection
  • Vehicle testing
  • Altitude measurment

Mechanical Drawing

Mechanical Drawing - Benewake TF02-i LiDAR Distance Sensors
게시일: 2021-07-26 | 갱신일: 2022-03-11