Banner Engineering XS26 Series Base Safety Controllers
Banner Engineering XS26 Series Base Safety Controllers offer a 20VDC supply voltage rating, 26 inputs, and 110mm x 45mm x 129mm dimensions. These controllers feature easy-to-use configuration software, and up to eight expansion I/O modules can be added as automation requirements grow and change. XS26 safety controllers include an innovative live display feature and diagnostics that enable active monitoring of I/O on a PC and assist in troubleshooting and commissioning. Banner Engineering XS26 Series Base Safety Controllers provide indicator LEDs, onboard interface push buttons, and an onboard display, ensuring an ease-of-use design.Features
- Intuitive, easy-to-use configuration software
- Up to eight expansion I/O modules can be added
- Innovative live display
- 26 inputs
- Two pairs of PNP safety outputs
- Eight convertible inputs
- Removable screw terminals
Specifications
- 24VDC supply voltage rating
- 110mm x 45mm x 129mm dimensions
- +55°C maximum operating temperature
- 5mA to 50mA safety input range (dry contact)
- 50mA safety input rating (solid-state)
- 9Hz to 150Hz vibration range
- IP20 protection rating
Videos
Additional Resources
게시일: 2023-03-27
| 갱신일: 2025-09-17