홈
최신 제품
제조업체별 신제품
Banner Engineering
WLS27 Core Series Segmented Tower Light - Banner Engineering
Banner Engineering WLS27 Core Series Segmented Tower Light
Enlarge
Banner Engineering WLS27 Core Series Segmented Tower Light is an LED Strip Light with sturdy aluminum housing. Banner WLS27 Core Series Segmented Tower Light is encased in a shatterproof, UV-stabilized, copolyester shell ideal for harsh indoor and outdoor applications. WLS27 includes 2- or 3-segment versions in two different segment sizes. These tower lights are available in four different lengths: 285mm, 430mm, 570mm, and 850mm.
Features
Indoor and outdoor applications
Ultra-bright, multi-segment indicator
2- or 3-segment versions in two different segment sizes
Rugged, water-resistant IP69K per DIN 40050-9 rating
285mm, 430mm, 570mm, and 850mm available lengths
Daisy chain power to multiple lights
Heavy diffused housing option provides softer, more uniform light
Related LED Indicators
Preassembled and preconfigured multi-segment LED tower light indicators that replace stack lights.
50mm diameter, programmable, rugged, and easy-to-install tower lights.
Includes audible indicators and various tower lights featuring up to five colors.
Available with 3 or 4 color segments, with or without omnidirectional audible.
Up to five indicator segments in seven colors: white, blue, green, yellow, red, orange, and violet.
Bright, visible indications to identify and convey critical conditions quickly and easily.
Use long-lasting LEDs to provide a high visible multi-color indication in a single segment.
Superior indication, advanced animations, an audible option, and sealed IP65 and IP69K ratings.
Suitable for applications across various industries due to the colors and animation possibilities.
Bright, ultra-small indicators available in four colors: green, yellow, red, and blue.
Compact 30mm tower light indicators providing easy-to-see operator guidance and status indication.
Big and bright 70mm tower light indicators available as modular segments or pre-assembled.
Multiple communication options to deliver fully customized, dynamic indication.
Features a highly visible body and can be mounted on a sensor for 360° power and status visibility.
Withstands high-pressure washdown and exposure to coolants and detergents.
Bright LED task lights designed for desk, work station, enclosure, and small area lighting.
High-quality and energy-efficient lights that provide years of maintenance-free operation.
Related Task Lighting
Operates in harsh environments and withstands washdown and spray from water and many chemicals.
Provides bright, even, and highly efficient LED illumination for industrial control cabinets.
Ultra-bright LED fixtures with an even light output for increased productivity.
Provides high-quality, uniform light for challenging environments.
Sleek, low-profile strip lights for enhanced visibility in workspaces and machines.
Heavy-duty LED light fixtures offering best-in-class brightness for high-temperature environments
Highly efficient strip lights with superior environmental resistance.
Optimized for use with a flex arm mount for adjustable, industrial task lighting.
Provides a very bright sealed spotlight for general task lighting.
Enlarge
게시일: 2024-11-20
| 갱신일: 2025-12-12