Banner Engineering R90C-K 4-Port Discrete IO-Link Hub

Banner Engineering R90C-K 4-Port Discrete IO-Link Hub is a compact bimodal to IO-Link device converter designed to monitor and configure four unique ports with an IO-Link master. The hub converter features four integral 4-pin M12 female quick-disconnect (QD) connectors and one integral 4-pin M12 male QD connector that sends value to the IO-Link master. The hub provides various enabled delay modes and measurement metrics for user flexibility, and the device performs discrete mirroring for signal routing. The Banner Engineering R90C-K 4-Port Discrete IO-Link Hub has a rugged, over-molded design that meets IP65, IP67, IP68, and NEMA/UL Type 1 environmental ratings. The R90C-K hub is an ideal solution for integrating non-IO-Link devices into an IO-Link system.

Features

  • Compact bimodal to IO-Link device converter
  • Four unique ports
  • Four integral 4-pin M12 female QD connectors
  • One integral 4-pin M12 male QD connector
  • Connects discrete inputs
  • Sends the value to the IO-Link Master
  • Discrete mirroring
  • Discrete input/output can be independently configured as NPN or PNP
  • Enabled delay modes
    • ON/OFF delay
    • ON/OFF/Retriggerable one-shot
    • ON/OFF pulse-stretcher and totalizer
  • Rugged, over-molded design
  • Meets IP65, IP67, and IP68 environmental standards
  • Directly connects to a sensor or in-line for easy use
  • Integrates non-IO-Link devices into IO-Link system

Specifications

  • 18VDC to 30VDC supply voltage range at 100mA
  • 1A max power pass-through current per port
  • 100mA discrete output load rating
  • 400μA leakage current immunity
  • IP65, IP67, IP68, and NEMA/UL Type 1 environmental ratings
  • -40°C to +70°C operating temperature range
  • -40°C to +80°C storage temperature range
  • Reverse polarity, transient voltage, and overcurrent protections

R90C-K Configuration

Chart - Banner Engineering R90C-K 4-Port Discrete IO-Link Hub
게시일: 2024-03-26 | 갱신일: 2024-04-23