Banner Engineering R130C 8-Port Discrete IO-Link Hub
Banner Engineering R130C 8-Port Discrete IO-Link Hub cost-efficiently integrates up to 16 non-IO-Link devices into an IO-Link system using industry-standard top-exit M12-connectivity and 16-discrete PNP inputs. This IO-link hub, with its compact size and IP65, IP66, and IP67 ratings, can be conveniently mounted on a machine near sensors. This simplifies wiring, needing only one cable to an IO-Link master, eliminating costly PLC input cards and leading to smaller control cabinets. The R130C hub provides power to lighting products and other devices that draw higher currents with a shared 4 amps across ports, avoiding the use of splitters.Features
- Cost-efficiently integrate up to 16 devices into an IO-Link system
- Simplify wiring and installation with M12 QD cables
- Provide power to lighting products and other devices that draw higher current with 4 amps shared across ports
- Minimize the size of the control panel by locating I/O remotely on the machine, closer to sensors and other devices
- Streamline troubleshooting with I/O status LEDs viewable from top or side of the device
Applications
- Industrial automation
- Industrial Internet of Things (IIoT)
- Supervisory Control and Data Acquisition (SCADA)
- Lighting indicators
- Sensor networks
- Machine status
Specifications
- Supply voltage:
- 18V DC to 30V DC at 400mA maximum (exclusive of load)
- Supply protection circuitry:
- Protected against reverse polarity and transient voltages
- 400µA leakage current immunity
- Indicators
- Green: Power
- Amber: IO-Link communications
- Amber: 2x Discrete In/Out statuses per 8 ports
- Connections:
- 8x Integral 4-pin M12 female quick-disconnect connectors
- 1x Integral 4-pin M12 male quick-disconnect connector
- Power pass-through current:
- Not to exceed 4 amps total
- 200mA discrete output load rating
- Construction:
- Coupling material: Nickel-plated brass
- Connector body: PVC translucent black
- Vibration and mechanical shock:
- Meets IEC 60068-2-6 requirements (Vibration: 10Hz to 55Hz, 0.5mm amplitude, 5 minutes sweep, 30 minutes dwell)
- Meets IEC 60068-2-27 requirements (Shock: 15G 11ms duration, half sine wave)
- Operating conditions:
- Temperature: –40°C to 70°C (–40°F to 158°F)
- 90% at 70°C maximum relative humidity (non-condensing)
- Storage temperature: –40°C to 80°C (–40°F to 176°F)
Videos
Status Indicators
Overview
게시일: 2024-04-04
| 갱신일: 2024-05-23