Banner Engineering K50 Pro Beacons
Banner Engineering K50 Pro Beacons provide distinct indication for indoor and outdoor status-monitoring functions. K50 Pro Beacons include 50mm multicolor indicators with traditional discrete control supplemented by custom configurations in Banner’s Pro Editor software. The beacons also offer IO-Link communication for advanced animation customization and LED control or PICK-IQ® for faster response speeds over a Modbus network.Features
- Bright indicator with individually visible LEDs
- Intense levels of light output for areas with high ambient light, including outdoor environments
- Viewable around the entire perimeter
- Seven default colors in one device (green, red, yellow, blue, white, cyan, magenta)
- Programmable
- IO-Link control allows access to full color, flashing, dimming controls, and advanced animations
- PICK-IQ models provide faster response speed and simplified programming to Modbus RTU communication
- 30mm threaded polycarbonate base
- Rugged IEC IP67, IP69K per DIN 40050-9, UL Type 4X, and UL Type 13 design
- Bimodal inputs (PNP/NPN), depending on the source wiring
- Variety of connector options
Videos
게시일: 2023-08-16
| 갱신일: 2023-08-30