KYOCERA AVX ML03 Multilayer Organic Capacitors
KYOCERA AVX ML03 Multilayer Organic (MLO™) Capacitors are based on KYOCERA AVX's patented multilayer low-loss organic technology. These low ESR microwave organic caps are polymer-based and use high conductivity copper interconnects in a multilayer configuration. These capacitors can be fabricated on large area substrates and state-of-the-art, laser-direct imaging, creating improved cost benefits and tolerance control. In addition, these low-profile RF capacitors can support frequencies above 1GHz and are expansion matched to printed circuit boards for improved reliability. Other features are low ESR, high SRF, Hi-Q®, high self-resonance, and tight tolerance. Applications for KYOCERA AVX ML03 capacitors are RF power amplifiers, low-noise amplifiers, and filter networks.Features
- Low ESR
- Hi-Q
- High self-resonance
- 2.5pF to 5.1pF capacitance
- Tight tolerance
- 0603 case size
- Available in 50V and 250V voltage ratings
Applications
- RF power amplifiers
- Low noise amplifiers
- Filter networks
게시일: 2011-07-20
| 갱신일: 2022-03-22