특징
- Various heights are available in both single and double-sided modules
- Midplane types featuring very low profiles are available, achieved by cutting into the printed circuit boards
- Working efficiency is improved by allowing angled insertion and removal from 0° to 15° relative to the PCB
- Various keying options for module cards: A, B, C, D, E, F, G, H, J, K, L, and M
- Packaged in tape and reel
- RoHS compliant and halogen-free
- Copper alloy contact material
- Heat-resistant plastic insulator material
애플리케이션
- Wi-Fi
- Bluetooth
- GNSS
- SSDs
- NFC
- WiGig and WWAN (2G, 3G and 4G)
사양
- 67 pins
- 0.5mm pitch
- Heights: 1.80mm (M1.8), 2.25mm (H2.3), 3.20mm (H3.2)
- 0.4A AC/DC rated current
- 50V AC/DC rated voltage
- 300Vrms/min. AC withstanding voltage
- -40°C to +80°C operating temperature range
Additional Resources
게시일: 2016-06-23
| 갱신일: 2022-03-11