Avery Dennison Arrow Ties
Avery Dennison Arrow Ties are engineered for positive engagement feedback when installing critical electrical or fluid systems in automotive applications. These high-heat fastener solutions help reduce noise, vibration, and harshness (NVH) while complying with many OEM specifications. The arrow ties are constructed from a PA66 IMHS resin material designed to perform well at high temperatures, including continuous use at +150°C. The ties are ideal for panel thicknesses ranging from 0.6mm to 3.6mm, and one part number can be used for various panel thicknesses. Avery Dennison Arrow Ties accommodate curved sheet metal surfaces and fasten bundles without rotation, slippage, or shearing.Features
- Deeper dish design results in better retention and reduces noise, vibration, and harshness (NVH)
- Satisfies panel thicknesses ranging from 0.6mm to 3.6mm
- Continuous slot adjustment improves assembly efficiency
- Fastens harnesses of various bundle diameters without rotation, slippage, or shearing
- Range of offsets allows redirection of wire harness
Applications
- Automotive
- Critical electrical
- Fluid systems
Specifications
- Options for round, rectangular, or oval holes
- <10lbf / 44N insertion force
- >35lbf / 155N minimum extraction force
- Accommodates curved sheet metal surfaces
- 7mm x 12mm ties securely attach to long sides of rectangular and oval holes instead of the ends
- High-heat PA66 IMHS resin material performs at +150°C continuously
Application Example
게시일: 2025-08-06
| 갱신일: 2025-09-29