Broadcom HSMx Surface Mount ChipLEDS

Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high efficiency, and low power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high-volume, cost-effective solutions. 

Typical applications include LCD and push-button backlighting for cellular phones, white goods and appliances, industrial measurement, control systems, symbol lighting, and status indication in computer peripherals and consumer goods.

Now Available: brighter SMD LEDs with high luminous efficiency, capable of producing high light output over a wide range of drive currents.

Features

  • Small size
  • Wide viewing angle
  • Intensity and color bin uniformity
  • Available in multiple colors
  • Variety of packages and mounting options
  • Industry-standard footprint
  • High volume, high reliability

Applications

  • Telecommunications
  • Industrial
  • Consumer
  • Computer peripherals
  • Indoor Full/Mono color sign
  • Automotive interior
게시일: 2015-12-16 | 갱신일: 2024-09-13