Advanced Thermal Solutions PCIe ATS-EXL Extrusions
Advanced Thermal Solutions PCIe (Peripheral Component Interconnect Express) ATS-EXL Extrusions are off-the-shelf extrusion profiles that require no tooling. The thermal management of PCIe cards is critical to maintaining optimal speeds. Advanced Thermal Solutions PCIe ATS-EXL Extrusions offer cooling solutions for all PCIe sizes and next-generation device connectors. The extrusions are available in a variety of designs to meet system analysis and cooling requirements. These devices are available in various lengths, such as 254mm, 288mm, 300mm, and 1220mm.
Features
- Off-the-shelf, no tooling required
- Variety of designs
- Efficient design process
- Meets system analysis and cooling requirements
- Optimized for performance and cost
Applications
- PCI-SIG
- Smart network interface cards (NIC)
- Solid-state drives (SSD)
- Accelerator cards
- Edge computing
- Video capture cards
PCIe SPECIFIC EXTRUSIONS
PCIe Heat Sink Design Examples
Additional Resources
게시일: 2020-11-05
| 갱신일: 2026-01-05