Atmosic Technologies ATMEVK-M3221 Evaluation Kit

Atmosic Technologies ATMEVK-M3221 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM3221 Extremely Low Power BLUETOOTH® 5.0 SoC with Energy Harvesting and develop target applications. A photovoltaic cell is included for quick demonstration of the energy harvesting capabilities of the SoC. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.

Features

  • Measures current consumption in various operating states
  • Validates the operation and performance of BLUETOOTH Low Energy features
  • Demonstrates and evaluates energy harvesting options
  • Prototypes custom applications

Kit Contents

  • 1x ATM3221 evaluation board
  • 1x I/O board
  • 1x USB cable (Type-A to USB micro)
  • 1x USB cable (Type-A to USB mini)
  • 1x 2.4GHz antenna (ANT-916-CW-HWR-SMA)
  • 1x 900MHz antenna
  • 1x PV cell
  • 1x CR2032 coin cell battery

Videos

게시일: 2023-03-09 | 갱신일: 2023-04-17