Apacer Technology Inc. 2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.

Features

  • Perfect replacement of 2.5" SATA HDDs
  • Global wear-leveling and Flash block management
  • Built-in ATA secure erase and SMART (Self-Monitoring, Analysis, and Reporting Technology)
  • Intelligent power failure recovery
  • TRIM command support

Applications

  • Military/aerospace
  • Network servers
  • Interactive devices
  • Medical implementation
  • Personal data storage
게시일: 2016-09-20 | 갱신일: 2024-03-26