Antenova Minima SR4L075 4G/5G SMD Antennas

Antenova Minima SR4L075 4G/5G SMD Antennas are 40mm x 10mm x 3.3mm antennas for 4G and 5G frequencies. The Antenova Minima Antennas are multi-band cellular antennas covering the common 4G and 5G frequencies used globally, including the popular Band 71 (617MHz to 698MHz). These high-efficiency (up to 60%) antennas are designed for use in a variety of applications, including telematics, cellular Wi-Fi® hotspots, Internet of Things (IoT), machine-to-machine (M2M), closed-circuit TVs (CCTVs) over 4G/5G, drones, and more.

Features

  • Antenna for 4G and 5G cellular applications
  • Supports Band 71 (617MHz to 698MHz)
  • Suitable for high-volume manufacturing
  • High efficiency within a small area (this helps with obtaining PTCRB certification)
  • High-performance antennas designed for integration

Applications

  • Telematics
  • Cellular Wi-Fi® hotspots
  • Internet of Things (IoT)
  • Machine-to-machine
  • Closed-circuit TV over 4G/5G
  • Drone communications
  • Pico base-stations
  • Point-of-sale terminals

Specifications

  • Frequency ranges
    • 617MHz to 698MHz
    • 698MHz to 824MHz
    • 824MHz to 960MHz
    • 1710MHz to 2170MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2690MHz
    • 3300MHz to 3800MHz
  • Linear polarization
  • -40°C to +140°C operating temperature range
  • ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
  • 50Ω impedance with matching
  • SMD antenna type
  • 40.0mm x 10.0mm x 3.3mm dimensions

Videos

Schematic

Schematic - Antenova Minima SR4L075 4G/5G SMD Antennas
게시일: 2022-08-12 | 갱신일: 2024-01-29