Analog Devices Inc. ADSP-BF706 EZ-KIT Mini Evaluation Board

Analog Devices ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test the capabilities of the ADSP-BF706 Blackfin processor. The CCES development environment aids advanced application code development and debug. Create, compile, assemble, and link application programs written in C++, C, and assembly. Load, run, step, halt and set breakpoints in application programs. Read and write data and program memory. Read and write core and peripheral registers.

Features

  • ADSP-BF706 Blackfin Processor
    • 400MHz/800 MMACs performance at <100mW
    • 1160kB on-chip SRAM (136kB L1, 1MB L2)
    • 88-lead LFCSP (QFN) package
    • Small form factor: 4in×2in (10cm×5cm)
    • 4MB quad SPI flash
  • ADAU1761 SigmaDSP® low-power stereo audio codec
    • Line-in and headphone jacks
    • Direct USB 2.0 HS PHY interface to ADSP-BF706
    • External connections for EPPI0, SPORT, SPI, I²C, timer, and GPIOs
    • On-board debug agent (JTAG/SWD) via separate USB interface
  • Other features
    • USB bus-powered
    • Push buttons and LEDs
    • Boot mode strapped to SPI master
    • Resistors for processor current measurement
    • Arduino Uno R3 connection compatibility
  • CrossCore® embedded studio software tools
    • Full-featured development suite and board support package
    • Complete real-time debug capability included
    • Full-featured one-year evaluation license
  • Complete code examples and demos including:
    • Audio processing from DSP Concepts

System Architecture

Analog Devices Inc. ADSP-BF706 EZ-KIT Mini Evaluation Board
게시일: 2015-03-16 | 갱신일: 2025-02-24