ams OSRAM TSL2540 Ambient Light Sensor Converters
ams OSRAM TSL2540 Ambient Light Sensor Light-to-Digital Converters transform light intensity into a digital signal output capable of direct I2C interface. The high-sensitivity sensor features two output channels, a visible channel, and an infrared channel. The converter's visible channel has a photodiode with ultraviolet and IR-blocking filters. The sensor's channels have a dedicated data converter that produces a 16-bit output, allowing applications to accurately measure ambient light. This feature enables devices to calculate illuminance to control a display backlight.Features
- Integrated on-chip photopic filter
- High sensitivity down to mLux levels
- 0.18µm process technology with 1.8V I2C
- Automatic AUTO Zero/Dark Count control
- I2C fast-mode interface compatible
- Visible output channel and infrared channel
- Ultraviolet/infrared blocking filter
- Programmable gain and integration time
- Photopic ambient light sense (ALS)
- -30°C to + 85°C operating temperature range
- 2mm x 2mm x 0.5mm dimensions
- Accurate ambient light sensing
- Reduced power consumption
Applications
- Ambient light sensing
- Display backlight control
Block Diagram
Videos
Factsheet
Application Notes
- TSL258x: Accurate ADC Readings after Enable
- Optical Window Design for ALS Devices
- Developing a Custom Lux Equation
- Ambient Light Sensing (ALS)
- Ambient Light Sensor Auto-gain Algorithm
- Using the Lux Equation
- TAOS Photo Sensor Response Part I: Sensitivity to Wavelength
- TAOS Photo Sensor Response Part II: Sensitivity to Temperature
- Radiometric and Photometric Measurements with TAOS PhotoSensors
- Improving Color Sensor Lux Accuracy
- TAOS Colorimetry Tutorial
게시일: 2019-06-07
| 갱신일: 2025-09-04